
GCM219R71C105KA37D | |
|---|---|
DigiKey Part Number | 490-8043-2-ND - Tape & Reel (TR) 490-8043-1-ND - Cut Tape (CT) 490-8043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71C105KA37D |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71C105KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04660 € | 23,30 € |
| 1.000 | 0,04212 € | 42,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03439 € | 137,56 € |
| 8.000 | 0,03197 € | 255,76 € |
| 12.000 | 0,03076 € | 369,12 € |
| 20.000 | 0,02942 € | 588,40 € |
| 28.000 | 0,02863 € | 801,64 € |
| 40.000 | 0,02788 € | 1.115,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

