Parametric Equivalent
Upgrade
Upgrade

0805AC221MAT1A | |
|---|---|
DigiKey Part Number | 0805AC221MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805AC221MAT1A |
Description | CAP CER 220PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AC221MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR73A221MU | KYOCERA AVX | 0 | 478-KGM21AR73A221MUTR-ND | 0,18514 € | Parametric Equivalent |
| C0805C221JDGACTU | KEMET | 2.190 | 399-C0805C221JDGACTUCT-ND | 0,76000 € | Upgrade |
| C0805C221KDRACTU | KEMET | 0 | 399-C0805C221KDRACTUCT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16117 € | 644,68 € |
| Unit Price without VAT: | 0,16117 € |
|---|---|
| Unit Price with VAT: | 0,19179 € |



