
C0805C221KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C221KDRACTUCT-ND - Cut Tape (CT) 399-C0805C221KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KDRACTU |
Description | CAP CER 220PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15670 € | 15,67 € |
| 500 | 0,12540 € | 62,70 € |
| 1.000 | 0,11572 € | 115,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10553 € | 263,82 € |
| 5.000 | 0,09939 € | 496,95 € |
| 7.500 | 0,09631 € | 722,33 € |
| 12.500 | 0,09291 € | 1.161,38 € |
| 17.500 | 0,09091 € | 1.590,93 € |
| 25.000 | 0,08900 € | 2.225,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

