
08055F333K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81H333KTTR-ND - Tape & Reel (TR) 478-KAM21BR81H333KTCT-ND - Cut Tape (CT) 478-KAM21BR81H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F333K4T2A |
Description | CAP CER 0.033UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F333K4T2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Temperature Coefficient | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM21AL82A333KU | KYOCERA AVX | 4.074 | 478-KAM21AL82A333KUCT-ND | 0,43000 € | Similar |
| CGA4J2NP01H333J125AA | TDK | 18.462 | 445-12629-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,07258 € | 36,29 € |
| 1.000 | 0,06625 € | 66,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05676 € | 227,04 € |
| 8.000 | 0,05324 € | 425,92 € |
| 12.000 | 0,05148 € | 617,76 € |
| 20.000 | 0,04953 € | 990,60 € |
| 28.000 | 0,04838 € | 1.354,64 € |
| 40.000 | 0,04729 € | 1.891,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

