0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J2NP01H333J125AA

DigiKey Part Number
445-12629-2-ND - Tape & Reel (TR)
445-12629-1-ND - Cut Tape (CT)
445-12629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2NP01H333J125AA
Description
CAP CER 0.033UF 50V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2NP01H333J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29100 €2,91 €
500,21840 €10,92 €
1000,19630 €19,63 €
5000,15888 €79,44 €
1.0000,14731 €147,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13387 €267,74 €
4.0000,12627 €505,08 €
6.0000,12246 €734,76 €
10.0000,11824 €1.182,40 €
14.0000,11578 €1.620,92 €
20.0000,11340 €2.268,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €