
08055D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H105MUTR-ND - Tape & Reel (TR) 478-KGM21AR51H105MUCT-ND - Cut Tape (CT) 478-KGM21AR51H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055D105MAT2A |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09920 € | 49,60 € |
| 1.000 | 0,09112 € | 91,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08115 € | 243,45 € |
| 6.000 | 0,07627 € | 457,62 € |
| 9.000 | 0,07382 € | 664,38 € |
| 15.000 | 0,07112 € | 1.066,80 € |
| 21.000 | 0,06953 € | 1.460,13 € |
| 30.000 | 0,06801 € | 2.040,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

