

C2012X7S2A105M125AB | |
|---|---|
DigiKey Part Number | 445-5206-2-ND - Tape & Reel (TR) 445-5206-1-ND - Cut Tape (CT) 445-5206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A105M125AB |
Description | CAP CER 1UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A105M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7S2A105K125AB | TDK | 156.316 | 445-5205-1-ND | 0,37000 € | Upgrade |
| GRM21BC72A105KE01L | Murata Electronics | 0 | 490-14464-1-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,11482 € | 57,41 € |
| 1.000 | 0,10579 € | 105,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09555 € | 191,10 € |
| 4.000 | 0,08961 € | 358,44 € |
| 6.000 | 0,08663 € | 519,78 € |
| 10.000 | 0,08334 € | 833,40 € |
| 14.000 | 0,08141 € | 1.139,74 € |
| 20.000 | 0,07956 € | 1.591,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

