Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

08055C332K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H332KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055C332K4T4A |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C332K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C332K4T2A | KYOCERA AVX | 0 | 478-KAM21BR72A332KTTR-ND | 0,03686 € | Upgrade |
| 08051C332K4T4A | KYOCERA AVX | 0 | 478-KAM21BR72A332KMTR-ND | 0,03540 € | Upgrade |
| KAM21BR71H332JT | KYOCERA AVX | 3.440 | 478-KAM21BR71H332JTCT-ND | 0,23000 € | Upgrade |
| KAM21BR72A332JT | KYOCERA AVX | 0 | 478-KAM21BR72A332JTTR-ND | 0,05358 € | Upgrade |
| 08055C332K4T2A | KYOCERA AVX | 1.631 | 478-KAM21BR71H332KTCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03365 € | 336,50 € |
| Unit Price without VAT: | 0,03365 € |
|---|---|
| Unit Price with VAT: | 0,04004 € |






