08055C301JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 56.059
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08293 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04383 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04817 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04817 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.086
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.856
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39613 €
Datasheet

Upgrade


KEMET
In Stock: 2.843
Unit Price: 1,07000 €
Datasheet

Upgrade


KEMET
In Stock: 2.987
Unit Price: 0,72000 €
Datasheet

Upgrade


KEMET
In Stock: 1.477
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 289
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 397
Unit Price: 0,27000 €
Datasheet

Similar


YAGEO
In Stock: 1.395
Unit Price: 0,13000 €
Datasheet
300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C301JAT2A

DigiKey Part Number
08055C301JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C301JAT2A
Description
CAP CER 300PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C301JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A301FAT2AKYOCERA AVX56.059478-10392-1-ND0,40000 €Upgrade
08051A301GAT2AKYOCERA AVX008051A301GAT2A-ND0,08293 €Upgrade
08051A301JAT2AKYOCERA AVX008051A301JAT2A-ND0,04383 €Upgrade
08051C301JAT2AKYOCERA AVX008051C301JAT2A-ND0,04817 €Upgrade
08052C301JAT2AKYOCERA AVX008052C301JAT2A-ND0,04817 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04817 €192,68 €
Manufacturers Standard Package
Unit Price without VAT:0,04817 €
Unit Price with VAT:0,05732 €