
C0805C301G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C301G1GACTUCT-ND - Cut Tape (CT) 399-C0805C301G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301G1GACTU |
Description | CAP CER 300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A301FAT2A | KYOCERA AVX | 56.309 | 478-10392-1-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31690 € | 31,69 € |
| 500 | 0,26250 € | 131,25 € |
| 1.000 | 0,24569 € | 245,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22046 € | 881,84 € |
| 8.000 | 0,21109 € | 1.688,72 € |
| 12.000 | 0,20639 € | 2.476,68 € |
| 20.000 | 0,20118 € | 4.023,60 € |
| 28.000 | 0,19814 € | 5.547,92 € |
| 40.000 | 0,19521 € | 7.808,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

