08055C272JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.695
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.978
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10856 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.947
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 606
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,05358 €
Datasheet

Direct


KEMET
In Stock: 4.429
Unit Price: 0,31000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,08393 €
Datasheet

Direct


YAGEO
In Stock: 11.540
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,14594 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,13384 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,94459 €
Datasheet
2700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C272JAT2A

DigiKey Part Number
08055C272JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C272JAT2A
Description
CAP CER 2700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C272JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C272JAT2AKYOCERA AVX3.695478-3748-1-ND0,20000 €Upgrade
08052C272JAT2AKYOCERA AVX2.978478-08052C272JAT2ACT-ND0,30000 €Upgrade
08055A272JA12AKYOCERA AVX008055A272JA12A-ND0,90302 €Upgrade
0805VC272JAT2AKYOCERA AVX00805VC272JAT2A-ND0,10856 €Upgrade
KGM21ACG1H272FUKYOCERA AVX0478-KGM21ACG1H272FUCT-ND0,52000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04817 €192,68 €
Manufacturers Standard Package
Unit Price without VAT:0,04817 €
Unit Price with VAT:0,05732 €