
KGM21ACG1H272GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H272GUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H272GUCT-ND - Cut Tape (CT) 478-KGM21ACG1H272GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H272GU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H272GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12320 € | 12,32 € |
| 500 | 0,09760 € | 48,80 € |
| 1.000 | 0,08968 € | 89,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08150 € | 244,50 € |
| 6.000 | 0,07663 € | 459,78 € |
| 9.000 | 0,07419 € | 667,71 € |
| 15.000 | 0,07149 € | 1.072,35 € |
| 21.000 | 0,06991 € | 1.468,11 € |
| 30.000 | 0,06839 € | 2.051,70 € |
| 36.000 | 0,06766 € | 2.435,76 € |
| 72.000 | 0,06524 € | 4.697,28 € |
| 75.000 | 0,06511 € | 4.883,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

