08055C104KAJ2A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 4.521
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29.594
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 150.140
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.770
Unit Price: 0,83000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.908
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 44.073
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 58.120
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,40095 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,98396 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,93875 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 57.212
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.869
Unit Price: 0,22000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 478.228
Unit Price: 0,09000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104KAJ2A

DigiKey Part Number
478-08055C104KAJ2ATR-ND - Tape & Reel (TR)
478-08055C104KAJ2ACT-ND - Cut Tape (CT)
478-08055C104KAJ2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104KAJ2A
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32300 €3,23 €
500,25760 €12,88 €
1000,21260 €21,26 €
5000,16610 €83,05 €
1.0000,14119 €141,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €