


KAS21KR71H104KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR71H104KUTR-ND - Tape & Reel (TR) 478-KAS21KR71H104KUCT-ND - Cut Tape (CT) 478-KAS21KR71H104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR71H104KU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR71H104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06588 € | 32,94 € |
| 1.000 | 0,06004 € | 60,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05634 € | 112,68 € |
| 4.000 | 0,05231 € | 209,24 € |
| 6.000 | 0,05030 € | 301,80 € |
| 10.000 | 0,04806 € | 480,60 € |
| 14.000 | 0,04676 € | 654,64 € |
| 20.000 | 0,04550 € | 910,00 € |
| 24.000 | 0,04491 € | 1.077,84 € |
| 48.000 | 0,04291 € | 2.059,68 € |
| 50.000 | 0,04280 € | 2.140,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

