Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

08055A2R4CAT2A | |
|---|---|
DigiKey Part Number | 08055A2R4CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A2R4CAT2A |
Description | CAP CER 2.4PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A2R4CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A2R4CAT2A | KYOCERA AVX | 7.492 | 478-10821-1-ND | 0,18000 € | Upgrade |
| 08052A2R4CAT2A | KYOCERA AVX | 0 | 08052A2R4CAT2A-ND | 0,06865 € | Upgrade |
| C0805C249C5GACTU | KEMET | 0 | 399-C0805C249C5GACTUTR-ND | 0,07802 € | Direct |
| CC0805CRNPO9BN2R4 | YAGEO | 796 | 311-4142-1-ND | 0,10000 € | Direct |
| C0805C249C1GACTU | KEMET | 3.941 | 399-C0805C249C1GACTUCT-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03518 € | 281,44 € |
| Unit Price without VAT: | 0,03518 € |
|---|---|
| Unit Price with VAT: | 0,04186 € |




