
C0805C249C1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C249C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C249C1GACTUCT-ND - Cut Tape (CT) 399-C0805C249C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C249C1GACTU |
Description | CAP CER 2.4PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C249C1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11036 € | 55,18 € |
1.000 | 0,10168 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08867 € | 354,68 € |
8.000 | 0,07757 € | 620,56 € |
12.000 | 0,07636 € | 916,32 € |
20.000 | 0,07600 € | 1.520,00 € |
28.000 | 0,07489 € | 2.096,92 € |
40.000 | 0,07468 € | 2.987,20 € |
48.000 | 0,07458 € | 3.579,84 € |
96.000 | 0,07252 € | 6.961,92 € |
100.000 | 0,07239 € | 7.239,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |