08055A270JAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14.230
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.312
Unit Price: 0,37000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.584
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.490
Unit Price: 0,33000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.780
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.332
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22511 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14833 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03209 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01456 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 43.875
Unit Price: 0,10000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,18711 €
Datasheet

Direct


KEMET
In Stock: 57.823
Unit Price: 0,10000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04848 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A270JAT2P

DigiKey Part Number
08055A270JAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A270JAT2P
Description
CAP CER 27PF 50V NP0 0805
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A270JAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.