
KGM21BCG2A270JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A270JMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A270JMCT-ND - Cut Tape (CT) 478-KGM21BCG2A270JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A270JM |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A270JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02528 € | 12,64 € |
| 1.000 | 0,02093 € | 20,93 € |
| 2.500 | 0,01948 € | 48,70 € |
| 5.000 | 0,01782 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01588 € | 238,20 € |
| 30.000 | 0,01483 € | 444,90 € |
| 45.000 | 0,01431 € | 643,95 € |
| 75.000 | 0,01373 € | 1.029,75 € |
| 105.000 | 0,01339 € | 1.405,95 € |
| 150.000 | 0,01306 € | 1.959,00 € |
| 180.000 | 0,01291 € | 2.323,80 € |
| 360.000 | 0,01239 € | 4.460,40 € |
| 375.000 | 0,01236 € | 4.635,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

