20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A200JAT2A

DigiKey Part Number
478-10507-2-ND - Tape & Reel (TR)
478-10507-1-ND - Cut Tape (CT)
478-10507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A200JAT2A
Description
CAP CER 20PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A200JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A200FAT2AKYOCERA AVX11.738478-10382-1-ND0,40000 €Upgrade
08051A200JAT2AKYOCERA AVX133.408478-3735-1-ND0,18000 €Upgrade
C0805C200J5GACTUKEMET69.015399-C0805C200J5GACTUCT-ND0,22000 €Direct
CML0805C0G200JT50VStackpole Electronics Inc3.587738-CML0805C0G200JT50VCT-ND0,08000 €Direct
C0805C200G5GACTUKEMET10.270399-C0805C200G5GACTUCT-ND0,54000 €Upgrade
In-Stock: 27.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06880 €3,44 €
1000,06030 €6,03 €
5000,04598 €22,99 €
1.0000,04156 €41,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03494 €139,76 €
8.0000,03248 €259,84 €
12.0000,03125 €375,00 €
20.0000,02989 €597,80 €
28.0000,02910 €814,80 €
40.0000,02833 €1.133,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €