20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A200FAT2A

DigiKey Part Number
478-10382-2-ND - Tape & Reel (TR)
478-10382-1-ND - Cut Tape (CT)
478-10382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A200FAT2A
Description
CAP CER 20PF 100V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A200FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24200 €2,42 €
500,18060 €9,03 €
1000,16160 €16,16 €
5000,12954 €64,77 €
1.0000,11965 €119,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10484 €419,36 €
8.0000,09933 €794,64 €
12.0000,09658 €1.158,96 €
20.0000,09352 €1.870,40 €
28.0000,09174 €2.568,72 €
40.0000,09002 €3.600,80 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €