08055A182JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.325
Unit Price: 0,23000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12249 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,18695 €
Datasheet

Direct


KEMET
In Stock: 1.919
Unit Price: 0,36000 €
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Murata Electronics
In Stock: 42.780
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 1.946
Unit Price: 1,47000 €
Datasheet

Upgrade


KEMET
In Stock: 6.461
Unit Price: 0,87000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 14.368
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 8.800
Unit Price: 0,23000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 4.680
Unit Price: 0,15000 €

Upgrade


TDK Corporation
In Stock: 1.849
Unit Price: 0,25000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 64.866
Unit Price: 0,09000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A182JA12A

DigiKey Part Number
08055A182JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A182JA12A
Description
CAP CER 1800PF 50V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A182JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,91141 €18.228,20 €
Unit Price without VAT:0,91141 €
Unit Price with VAT:1,08458 €