
GRM2165C2A182JA01D | |
|---|---|
DigiKey Part Number | 490-13368-2-ND - Tape & Reel (TR) 490-13368-1-ND - Cut Tape (CT) 490-13368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C2A182JA01D |
Description | CAP CER 1800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C2A182JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03170 € | 3,17 € |
| 500 | 0,02334 € | 11,67 € |
| 1.000 | 0,02077 € | 20,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01646 € | 65,84 € |
| 8.000 | 0,01508 € | 120,64 € |
| 12.000 | 0,01439 € | 172,68 € |
| 20.000 | 0,01363 € | 272,60 € |
| 28.000 | 0,01318 € | 369,04 € |
| 40.000 | 0,01275 € | 510,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

