08055A131FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4.121
Unit Price: 0,67000 $
Datasheet

Direct


KEMET
In Stock: 4.965
Unit Price: 1,12000 $
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,37310 $
Datasheet
130 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A131FAT2A

DigiKey Part Number
08055A131FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A131FAT2A
Description
CAP CER 130PF 50V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A131FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26809 $1.072,36 $
Manufacturers Standard Package
Unit Price without VAT:0,26809 $
Unit Price with VAT:0,31903 $