
C0805C131F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C131F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C131F5GACTUCT-ND - Cut Tape (CT) 399-C0805C131F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C131F5GACTU |
Description | CAP CER 130PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C131F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,43680 € | 43,68 € |
| 500 | 0,36726 € | 183,63 € |
| 1.000 | 0,34575 € | 345,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31346 € | 1.253,84 € |
| 8.000 | 0,30145 € | 2.411,60 € |
| 12.000 | 0,29544 € | 3.545,28 € |
| 20.000 | 0,28877 € | 5.775,40 € |
| 28.000 | 0,28487 € | 7.976,36 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

