08053C104JAJ4A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 32
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12635 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 53.955
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 331.474
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,13311 €
Datasheet

Direct


KEMET
In Stock: 20.786
Unit Price: 0,46000 €
Datasheet

Direct


YAGEO
In Stock: 49.719
Unit Price: 0,11000 €
Datasheet

Direct


YAGEO
In Stock: 17.721
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 12.684
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 42.010
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 163.848
Unit Price: 0,13000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C104JAJ4A

DigiKey Part Number
08053C104JAJ4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C104JAJ4A
Description
CAP CER 0.1UF 25V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C104JAJ4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types