Direct
Upgrade
Upgrade
Upgrade
Direct

08051U151KAT2A | |
|---|---|
DigiKey Part Number | 08051U151KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051U151KAT2A |
Description | CAP CER 150PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U151KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A151KT | KYOCERA AVX | 6.601 | 478-KGM21BCG2A151KTCT-ND | 0,13000 € | Direct |
| 08051U151FAT2A | KYOCERA AVX | 2.265 | 478-08051U151FAT2ACT-ND | 0,40000 € | Upgrade |
| 08051U151GAT2A | KYOCERA AVX | 0 | 08051U151GAT2A-ND | 0,11405 € | Upgrade |
| 08051U151JAT2A | KYOCERA AVX | 10.068 | 478-08051U151JAT2ACT-ND | 0,36000 € | Upgrade |
| C0805C151K1GACTU | KEMET | 6.706 | 399-C0805C151K1GACTUCT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10567 € | 211,34 € |
| Unit Price without VAT: | 0,10567 € |
|---|---|
| Unit Price with VAT: | 0,12575 € |




