
C0805C151K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C151K1GACTUCT-ND - Cut Tape (CT) 399-C0805C151K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151K1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05950 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05072 € | 202,88 € |
| 8.000 | 0,04746 € | 379,68 € |
| 12.000 | 0,04583 € | 549,96 € |
| 20.000 | 0,04402 € | 880,40 € |
| 28.000 | 0,04297 € | 1.203,16 € |
| 40.000 | 0,04195 € | 1.678,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

