1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C182KAT2A

DigiKey Part Number
478-5155-2-ND - Tape & Reel (TR)
478-5155-1-ND - Cut Tape (CT)
478-5155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C182KAT2A
Description
CAP CER 1800PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C182KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052C182KAT2AKYOCERA AVX008052C182KAT2A-ND0,05567 €Upgrade
C0805C182K1RACTUKEMET3.234399-C0805C182K1RACTUCT-ND0,25000 €Direct
CC0805KRX7R0BB182YAGEO2.974311-4303-1-ND0,14000 €Direct
C0805C182J1GACTUKEMET1.005399-C0805C182J1GACTUCT-ND0,40000 €Upgrade
C0805C182JAGACTUKEMET19.697399-C0805C182JAGACTUCT-ND0,39000 €Upgrade
In-Stock: 462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04820 €2,41 €
1000,04200 €4,20 €
5000,03138 €15,69 €
1.0000,02812 €28,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02326 €93,04 €
8.0000,02145 €171,60 €
12.0000,02055 €246,60 €
20.0000,01955 €391,00 €
28.0000,01896 €530,88 €
40.0000,01840 €736,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €