0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C182J1GACTU

DigiKey Part Number
399-C0805C182J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C182J1GACTUCT-ND - Cut Tape (CT)
399-C0805C182J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C182J1GACTU
Description
CAP CER 1800PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C182J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23200 €2,32 €
500,17280 €8,64 €
1000,15460 €15,46 €
5000,12434 €62,17 €
1.0000,11440 €114,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08986 €359,44 €
8.0000,08738 €699,04 €
12.0000,08658 €1.038,96 €
20.0000,08618 €1.723,60 €
28.0000,08550 €2.394,00 €
40.0000,08526 €3.410,40 €
48.0000,08515 €4.087,20 €
96.0000,08254 €7.923,84 €
100.0000,08240 €8.240,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €