Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08051C182JAT2A | |
|---|---|
DigiKey Part Number | 08051C182JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C182JAT2A |
Description | CAP CER 1800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C182JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C182JA12A | KYOCERA AVX | 0 | 08051C182JA12A-ND | 0,90302 € | Parametric Equivalent |
| C0805C182J1RACTU | KEMET | 0 | 399-C0805C182J1RACTUTR-ND | 0,08131 € | Direct |
| VJ0805Y182JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y182JXBCW1BC-ND | 0,18941 € | Direct |
| VJ0805Y182JXBPW1BC | Vishay Vitramon | 0 | VJ0805Y182JXBPW1BC-ND | 0,17485 € | Direct |
| 0805J1000182FCT | Knowles Syfer | 0 | 0805J1000182FCT-ND | 0,48500 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04544 € | 181,76 € |
| Unit Price without VAT: | 0,04544 € |
|---|---|
| Unit Price with VAT: | 0,05407 € |





