Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade

08051C181KAT2A | |
|---|---|
DigiKey Part Number | 08051C181KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C181KAT2A |
Description | CAP CER 180PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C181KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A181JA12A | KYOCERA AVX | 0 | 08051A181JA12A-ND | 0,90302 € | Upgrade |
| 08051C181JAT2A | KYOCERA AVX | 0 | 08051C181JAT2A-ND | 0,04127 € | Upgrade |
| KGM21BCG2A181FT | KYOCERA AVX | 5.785 | 478-KGM21BCG2A181FTCT-ND | 0,41000 € | Upgrade |
| KGM21BCG2A181GT | KYOCERA AVX | 1.028 | 478-KGM21BCG2A181GTCT-ND | 0,34000 € | Upgrade |
| KGM21BCG2A181JT | KYOCERA AVX | 129 | 478-KGM21BCG2A181JTCT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04382 € | 175,28 € |
| Unit Price without VAT: | 0,04382 € |
|---|---|
| Unit Price with VAT: | 0,05215 € |





