
KGM21BCG2D181JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D181JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D181JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D181JT |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D181JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14400 € | 1,44 € |
50 | 0,10440 € | 5,22 € |
100 | 0,09240 € | 9,24 € |
500 | 0,07208 € | 36,04 € |
1.000 | 0,06584 € | 65,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05759 € | 230,36 € |
8.000 | 0,05404 € | 432,32 € |
12.000 | 0,05227 € | 627,24 € |
20.000 | 0,05030 € | 1.006,00 € |
28.000 | 0,04915 € | 1.376,20 € |
40.000 | 0,04804 € | 1.921,60 € |
48.000 | 0,04751 € | 2.280,48 € |
96.000 | 0,04575 € | 4.392,00 € |
100.000 | 0,04565 € | 4.565,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |