Upgrade
Upgrade
Upgrade
Similar
Similar
Direct

0612ZC105MAT2V | |
|---|---|
DigiKey Part Number | 478-KGL31ZR71A105MTTR-ND - Tape & Reel (TR) 478-KGL31ZR71A105MTCT-ND - Cut Tape (CT) 478-KGL31ZR71A105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612ZC105MAT2V |
Description | CAP CER 1UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,45570 € | 45,57 € |
| 500 | 0,38380 € | 191,90 € |
| 1.000 | 0,36156 € | 361,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32818 € | 1.312,72 € |
| 8.000 | 0,31577 € | 2.526,16 € |
| 12.000 | 0,30956 € | 3.714,72 € |
| 20.000 | 0,30267 € | 6.053,40 € |
| 28.000 | 0,29864 € | 8.361,92 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




