Upgrade
Direct

0612YC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL31NR71C105MUTR-ND - Tape & Reel (TR) 478-KGL31NR71C105MUCT-ND - Cut Tape (CT) 478-KGL31NR71C105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612YC105MAT2A |
Description | CAP CER 1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,13118 € | 65,59 € |
| 1.000 | 0,12116 € | 121,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11293 € | 225,86 € |
| 4.000 | 0,10616 € | 424,64 € |
| 6.000 | 0,10277 € | 616,62 € |
| 10.000 | 0,09901 € | 990,10 € |
| 14.000 | 0,09681 € | 1.355,34 € |
| 20.000 | 0,09470 € | 1.894,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



