
0612YC105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL31NR71C105KUTR-ND - Tape & Reel (TR) 478-KGL31NR71C105KUCT-ND - Cut Tape (CT) 478-KGL31NR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612YC105KAT2A |
Description | CAP CER 1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,73320 € | 36,66 € |
| 100 | 0,67620 € | 67,62 € |
| 500 | 0,57962 € | 289,81 € |
| 1.000 | 0,54975 € | 549,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52516 € | 1.050,32 € |
| 4.000 | 0,50491 € | 2.019,64 € |
| 6.000 | 0,49476 € | 2.968,56 € |
| 10.000 | 0,48352 € | 4.835,20 € |
| 14.000 | 0,47694 € | 6.677,16 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

