Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade

0612YC104MAT2W | |
|---|---|
DigiKey Part Number | 0612YC104MAT2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0612YC104MAT2W |
Description | CAP CER 0.1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06123C104KA12A | KYOCERA AVX | 0 | 06123C104KA12A-ND | 0,36462 € | Upgrade |
| 06123C104KAT2A | KYOCERA AVX | 9.364 | 478-06123C104KAT2ACT-ND | 1,12000 € | Upgrade |
| 06123C104MAT2A | KYOCERA AVX | 0 | 06123C104MAT2A-ND | 0,35332 € | Upgrade |
| 06123C104MAT2S | KYOCERA AVX | 0 | 06123C104MAT2S-ND | 0,34700 € | Upgrade |
| 06123C104MAT2V | KYOCERA AVX | 0 | 478-KGL31ZR71E104MTTR-ND | 0,35332 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37709 € | 1.508,36 € |
| Unit Price without VAT: | 0,37709 € |
|---|---|
| Unit Price with VAT: | 0,44874 € |





