06123C104MAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35776 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35776 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35776 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36921 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.364
Unit Price: 1,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,07245 €
Datasheet

Similar


KYOCERA AVX
In Stock: 60
Unit Price: 1,15000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,40045 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,09750 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,08544 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,26000 €
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C104MAT2S

DigiKey Part Number
06123C104MAT2S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06123C104MAT2S
Description
CAP CER 0.1UF 25V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,35137 €1.756,85 €
Manufacturers Standard Package
Unit Price without VAT:0,35137 €
Unit Price with VAT:0,41813 €