0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC563KAT2A

DigiKey Part Number
478-1236-2-ND - Tape & Reel (TR)
478-1236-1-ND - Cut Tape (CT)
478-1236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC563KAT2A
Description
CAP CER 0.056UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC563KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C563KAT2AKYOCERA AVX5.052478-10282-1-ND0,30000 €Upgrade
0603YC563JAT2AKYOCERA AVX1.390478-10364-1-ND0,27000 €Upgrade
KAM15AR71C563KTKYOCERA AVX7.060478-KAM15AR71C563KTCT-ND0,30000 €Parametric Equivalent
C0603C563K4RACTUKEMET15.712399-C0603C563K4RACTUCT-ND0,27000 €Direct
CC0603KRX7R7BB563YAGEO15.870311-4075-1-ND0,09000 €Direct
In-Stock: 35.807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13300 €1,33 €
500,09580 €4,79 €
1000,08470 €8,47 €
5000,06566 €32,83 €
1.0000,05981 €59,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05104 €204,16 €
8.0000,04778 €382,24 €
12.0000,04615 €553,80 €
20.0000,04435 €887,00 €
28.0000,04329 €1.212,12 €
40.0000,04228 €1.691,20 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €