0.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J0R2ABSTR

DigiKey Part Number
478-06035J0R2ABSTR-ND - Tape & Reel (TR)
478-06035J0R2ABSTRCT-ND - Cut Tape (CT)
478-06035J0R2ABSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J0R2ABSTR
Description
CAP THIN FILM 0.2PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.2 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ML03510R2AAT2AKYOCERA AVX35478-6724-1-ND0,50000 €Similar
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,67000 €6,70 €
500,58040 €29,02 €
1000,50210 €50,21 €
5000,37942 €189,71 €
1.0000,33478 €334,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35244 €1.057,32 €
6.0000,33853 €2.031,18 €
9.0000,33156 €2.984,04 €
15.0000,32383 €4.857,45 €
21.0000,31931 €6.705,51 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €