
ML03510R2AAT2A | |
|---|---|
DigiKey Part Number | 478-6724-2-ND - Tape & Reel (TR) 478-6724-1-ND - Cut Tape (CT) 478-6724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R2AAT2A |
Description | CAP CER 0.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R2AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R2AW250XT | KYOCERA AVX | 0 | 600S0R2AW-ND | 0,54997 € | Upgrade |
| ML03V10R2AAT2A | KYOCERA AVX | 0 | 478-7236-2-ND | 0,17515 € | Upgrade |
| QSCP251Q0R2A1GV001T | Johanson Technology Inc. | 148.674 | 712-QSCP251Q0R2A1GV001TCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,16102 € | 80,51 € |
| 1.000 | 0,14873 € | 148,73 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

