06035A102FAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17.017
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,44751 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,14632 €

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,09741 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 48.272
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 65.241
Unit Price: 0,19000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 674
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 62.442
Unit Price: 1,04000 €
Datasheet

Direct


TDK Corporation
In Stock: 4.983
Unit Price: 0,70000 €
Datasheet

Direct


YAGEO
In Stock: 108.327
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 29.119
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 14.879
Unit Price: 0,26000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05503 €
Datasheet

Upgrade


KEMET
In Stock: 2.455
Unit Price: 1,15000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A102FAJ2A

DigiKey Part Number
06035A102FAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A102FAJ2A
Description
CAP CER 1000PF 50V NP0 0603
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A102FAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.