
LD035A102FAB2A | |
|---|---|
DigiKey Part Number | 478-LD035A102FAB2ATR-ND - Tape & Reel (TR) 478-LD035A102FAB2ACT-ND - Cut Tape (CT) 478-LD035A102FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A102FAB2A |
Description | CAP CER 1000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A102FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,45210 € | 45,21 € |
| 500 | 0,38116 € | 190,58 € |
| 1.000 | 0,35925 € | 359,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33289 € | 1.331,56 € |
| 8.000 | 0,32042 € | 2.563,36 € |
| 12.000 | 0,31417 € | 3.770,04 € |
| 20.000 | 0,30724 € | 6.144,80 € |
| 28.000 | 0,30319 € | 8.489,32 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

