Similar
Direct
Upgrade

06033A161FAT2A | |
|---|---|
DigiKey Part Number | 06033A161FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033A161FAT2A |
Description | CAP CER 160PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A161FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033A161JAT2A | KYOCERA AVX | 0 | 06033A161JAT2A-ND | 0,03390 € | Similar |
| C0603C161F3GACTU | KEMET | 181 | 399-C0603C161F3GACTUCT-ND | 0,99000 € | Direct |
| C0603C161F5GACTU | KEMET | 4.288 | 399-14491-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09136 € | 365,44 € |
| Unit Price without VAT: | 0,09136 € |
|---|---|
| Unit Price with VAT: | 0,10872 € |



