
C0603C161F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C161F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C161F3GACTUCT-ND - Cut Tape (CT) 399-C0603C161F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C161F3GACTU |
Description | CAP CER 160PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C161F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C161F5GACTU | KEMET | 4.288 | 399-14491-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,45600 € | 45,60 € |
| 500 | 0,38406 € | 192,03 € |
| 1.000 | 0,36183 € | 361,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32847 € | 1.313,88 € |
| 8.000 | 0,31606 € | 2.528,48 € |
| 12.000 | 0,30985 € | 3.718,20 € |
| 20.000 | 0,30296 € | 6.059,20 € |
| 28.000 | 0,29893 € | 8.370,04 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

