06033A100DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08448 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.656
Unit Price: 0,24000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01688 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09044 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03060 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.625
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.693
Unit Price: 0,11000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.537
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02924 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03128 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04125 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12750 €
Datasheet

Upgrade


KEMET
In Stock: 3.744
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 12.209
Unit Price: 0,42000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A100DAT2A

DigiKey Part Number
06033A100DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A100DAT2A
Description
CAP CER 10PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A100DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02924 €233,92 €
Unit Price without VAT:0,02924 €
Unit Price with VAT:0,03480 €