
06031A100CAT2A | |
|---|---|
DigiKey Part Number | 478-3668-2-ND - Tape & Reel (TR) 478-3668-1-ND - Cut Tape (CT) 478-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A100CAT2A |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A100CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09330 € | 9,33 € |
| 500 | 0,07276 € | 36,38 € |
| 1.000 | 0,06640 € | 66,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05691 € | 227,64 € |
| 8.000 | 0,05338 € | 427,04 € |
| 12.000 | 0,05161 € | 619,32 € |
| 20.000 | 0,04965 € | 993,00 € |
| 28.000 | 0,04851 € | 1.358,28 € |
| 40.000 | 0,04741 € | 1.896,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

