Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

04026D823KAT2A | |
|---|---|
DigiKey Part Number | 04026D823KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04026D823KAT2A |
Description | CAP CER 0.082UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D823KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD823KAT2A | KYOCERA AVX | 0 | 0402ZD823KAT2A-ND | 0,09698 € | Upgrade |
| GRM155R60J823KA01D | Murata Electronics | 0 | GRM155R60J823KA01D-ND | 0,00952 € | Direct |
| C0402C823J4RACTU | KEMET | 8.914 | 399-C0402C823J4RACTUCT-ND | 0,40000 € | Upgrade |
| C0402C823K4RACTU | KEMET | 31.851 | 399-C0402C823K4RACTUCT-ND | 0,31000 € | Upgrade |
| C0402C823K8PACTU | KEMET | 0 | 399-15346-1-ND | 0,04839 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09698 € | 969,80 € |
| Unit Price without VAT: | 0,09698 € |
|---|---|
| Unit Price with VAT: | 0,11541 € |





