Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0402C823K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C823K9PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C823K9PACTU |
Description | CAP CER 0.082UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C823K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C823J4RACTU | KEMET | 8.914 | 399-C0402C823J4RACTUCT-ND | 0,40000 € | Upgrade |
| C0402C823K4RACTU | KEMET | 31.851 | 399-C0402C823K4RACTUCT-ND | 0,31000 € | Upgrade |
| C0402C823K8PACTU | KEMET | 0 | 399-15346-1-ND | 0,04839 € | Upgrade |
| C0402C823K8RACTU | KEMET | 26.811 | 399-C0402C823K8RACTUCT-ND | 0,31000 € | Upgrade |
| C0402C823K8RALTU | KEMET | 0 | 399-C0402C823K8RALTUTR-ND | 0,09891 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03540 € | 354,00 € |
| Unit Price without VAT: | 0,03540 € |
|---|---|
| Unit Price with VAT: | 0,04213 € |





