Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

04026D683MAT2A | |
|---|---|
DigiKey Part Number | 04026D683MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04026D683MAT2A |
Description | CAP CER 0.068UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D683MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD683KAT2A | KYOCERA AVX | 9.461 | 478-1128-1-ND | 0,12000 € | Upgrade |
| KGM05AR51C683KH | KYOCERA AVX | 13.260 | 478-KGM05AR51C683KHCT-ND | 0,12000 € | Upgrade |
| KGM05AR51C683MH | KYOCERA AVX | 0 | 478-KGM05AR51C683MHTR-ND | 0,11849 € | Upgrade |
| C0402C683K4PACTU | KEMET | 1.056 | 399-14926-1-ND | 0,31000 € | Upgrade |
| C0402C683K4RACTU | KEMET | 28.926 | 399-C0402C683K4RACTUCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09698 € | 969,80 € |
| Unit Price without VAT: | 0,09698 € |
|---|---|
| Unit Price with VAT: | 0,11541 € |





