Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C683M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C683M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C683M4RACTU |
Description | CAP CER 0.068UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C683K4RACTU | KEMET | 27.076 | 399-C0402C683K4RACTUCT-ND | 0,31000 € | Upgrade |
| C0402C683K4RALTU | KEMET | 0 | 399-C0402C683K4RALTUTR-ND | 0,10379 € | Upgrade |
| CGJ2B2X7R1C683K050BA | TDK | 3.389 | 445-8094-1-ND | 0,14000 € | Upgrade |
| CL05B683KO5NNNC | Samsung Electro-Mechanics | 7.589 | 1276-1269-1-ND | 0,08000 € | Upgrade |
| GRM155R71C683KA88D | Murata Electronics | 100.609 | 490-3259-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06612 € | 661,20 € |
| Unit Price without VAT: | 0,06612 € |
|---|---|
| Unit Price with VAT: | 0,07868 € |





